
Theben Dimax532 technical specifications.
| Height | 85.5mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Power Consumption | 200mW |
| Voltage Rating | 230V |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for Theben Dimax532 to view detailed technical specifications.
No datasheet is available for this part.
