MOTOR DRIVER, H-BRIDGE, 1.6A, VQFN-28, FULL REEL; Motor Type:H-Bridge; No. of Outputs:1; Output Current:1.6A; Output Voltage:24V; Driver Case Style:VQFN; No. of Pins:28; Supply Voltage Min:8V; Supply Voltage Max:45V ;RoHS Compliant: Yes
PackageVQFN
Quick Jump:
Technical Specifications
Theben DRV8812RHDT technical specifications.
General
Package/Case
VQFN
Compliance
RoHS
Not Compliant
Datasheet
Theben DRV8812RHDT Datasheet
Download the complete datasheet for Theben DRV8812RHDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.