
Theben LU110 technical specifications.
| Depth | 69.2mm |
| Height | 90.1mm |
| Operating Supply Voltage | 240V |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Theben LU110 to view detailed technical specifications.
No datasheet is available for this part.
