Theben NTT07 technical specifications.
| Depth | 48mm |
| Height | 121mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Theben NTT07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.