
Theben SELEKTA172top2 technical specifications.
| Depth | 69.2mm |
| Height | 90.1mm |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Theben SELEKTA172top2 to view detailed technical specifications.
No datasheet is available for this part.
