
Theben SUL191w technical specifications.
| Depth | 65.6mm |
| Height | 90.4mm |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Theben SUL191w to view detailed technical specifications.
No datasheet is available for this part.
