Theben SYN160 technical specifications.
| Depth | 65.5mm |
| Height | 128mm |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Theben SYN160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
