Theben TFA03M technical specifications.
| Color | Silver |
| Current Rating | 13A |
| Height | 87mm |
| Material | Steel |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Theben TFA03M to view detailed technical specifications.
No datasheet is available for this part.