Theben TFA05W technical specifications.
| Color | White |
| Height | 85mm |
| Mount | Socket |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Theben TFA05W to view detailed technical specifications.
No datasheet is available for this part.