Theben TGV101 technical specifications.
| Color | Clear |
| Current Rating | 13A |
| Material | Thermoplastic |
| Number of Poles | 1 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Theben TGV101 to view detailed technical specifications.
No datasheet is available for this part.