Theben TGV204 technical specifications.
| Color | Grey |
| Current Rating | 13A |
| Height | 105mm |
| Material | Polycarbonate |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Voltage Rating | 230V |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Theben TGV204 to view detailed technical specifications.
No datasheet is available for this part.