Theben TGVL01 technical specifications.
| Color | Grey |
| Current Rating | 13A |
| Depth | 66mm |
| Height | 96mm |
| Illumination Type | Neon |
| Length | 96mm |
| Material | Polycarbonate |
| Mount | Standard |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Theben TGVL01 to view detailed technical specifications.
No datasheet is available for this part.