SOCKET, WEATHERPROOF, 1GANG, IP55; IP Rating: IP55; Series: TPS
Theben TPS101 technical specifications.
| Color | Grey |
| Current Rating | 13A |
| Material | Polycarbonate |
| Mount | Screw |
| Number of Gangs | 1 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Theben TPS101 to view detailed technical specifications.
No datasheet is available for this part.