Theben TR610TOP technical specifications.
| Current Rating | 16A |
| Height | 90mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 220V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Type | Digital |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Theben TR610TOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
