Theben TR642TOP2 technical specifications.
| Depth | 69.2mm |
| Height | 90.1mm |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Theben TR642TOP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
