Thermo Fisher Scientific 620000000015 technical specifications.
| Typical Cooling Capacity | 8000W |
| Interface Type | RS232 |
| Min Operating Supply Voltage | 200VAC |
| Max Operating Supply Voltage | 208VAC |
| Product Depth | 743mm |
| Height | 768mm |
| Product Length | 514mm |
| Min Operating Temperature | 30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thermo Fisher Scientific 620000000015 to view detailed technical specifications.
No datasheet is available for this part.