Thomas & Betts 053-71411-3 technical specifications.
| Approvals | UL, CSA |
| Length | 42.1mm |
| Material | NEOPRENE |
| Mount | Bushing |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 053-71411-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.