Thomas & Betts 053-71814-122 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Thomas & Betts |
| Part No | 053-71814-122 |
| Family | 053-71814-122 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Grounding Cone |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 053-71814-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.