Thomas & Betts 08200M technical specifications.
| Color | White |
| Material | Nylon |
| Mount | Cable |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 08200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.