Thomas & Betts 10-113 technical specifications.
| Dimension | 21.43 x 9.52mm |
| Family | 10-113 |
| Manufacturer | Thomas & Betts |
| Part No | 10-113 |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Wire Connector |
| Wire Size | 14-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts 10-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.