
Thomas & Betts 10-116 technical specifications.
| Color | Grey |
| Height | 162mm |
| Length | 268mm |
| Material | Plastic |
| Width | 216mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts 10-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.