1/2" Bonding Locknut, constructed from hardened steel for robust connection with rigid and IMC conduit. Features a 20mm diameter and nickel contact plating for reliable electrical bonding. Manufactured with lead-free thermoplastic material, ensuring compliance with environmental standards.
Thomas & Betts 106 technical specifications.
| Contact Plating | Nickel |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.