Thomas & Betts 10RC-10FLX technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 10RC-10FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.