
Thomas & Betts 10RC-250T technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Material | Vinyl |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 10RC-250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
