Thomas & Betts 10RC-8F technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sta-Kon |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 10RC-8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.