Thomas & Betts 1252 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bulk |
| Thickness | 254um |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 1252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.