Thomas & Betts 1261 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Brass |
| Orientation | Right Angle |
| Packaging | Bulk |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 1261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.