
Thomas & Betts 1276 technical specifications.
| Color | Natural |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 59.436mm |
| Material | Ferrite |
| Packaging | Bulk |
| Termination | Lug |
| Width | 18.2626mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 1276 to view detailed technical specifications.
No datasheet is available for this part.