Thomas & Betts 128 technical specifications.
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Bushing |
| Number of Positions | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 128 to view detailed technical specifications.
No datasheet is available for this part.