Male thermoplastic insulated connector with brass contacts plated in tin. Rated for 15A current and 500V DC. Features a lead-free construction and a length of 7.92mm. Packaged in a bag for convenient handling.
Thomas & Betts 1280 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | Brass |
| Packaging | Bag |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.