
Thomas & Betts 1282 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Inside Diameter | 1.22mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 1282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.