
Thomas & Betts 13-240 technical specifications.
| Body Material | N/A |
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Thomas & Betts |
| Family | 13-240 |
| Max Operating Temperature | N/A |
| Operating Temperature | N/A |
| Part No | 13-240 |
| RoHS | Unknown |
| Product Length | N/A |
| Packaging | N/A |
| Min Operating Temperature | N/A |
| Height | N/A |
| Product Depth | N/A |
| Type | Quick Wrap Tie |
| Style | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 13-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.