Thomas & Betts 141AL technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Thickness | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 141AL to view detailed technical specifications.
No datasheet is available for this part.