Thomas & Betts 141SL technical specifications.
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Thickness | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 141SL to view detailed technical specifications.
No datasheet is available for this part.