Thomas & Betts 144AL technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Length | 5.2mm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 144AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.