Thomas & Betts 14RB-14 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| Jacket Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | STAKON |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 4.11mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.