Thomas & Betts 14RB-14F technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sta-Kon |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.