THOMAS & BETTS 14RB-250T TERMINAL, MALE DISCONNECT, 0.25IN, BLUE
Thomas & Betts 14RB-250T technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.