Thomas & Betts 14RB-47PT technical specifications.
| Insulation Material | Vinyl |
| Length | 22.1mm |
| Pin Diameter | 1.91mm |
| Pin Length | 9.9mm |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-47PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.