Thomas & Betts 14RB-6 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RB |
| Stud Size | M3.5 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RB-6 to view detailed technical specifications.
No datasheet is available for this part.