Thomas & Betts 14RBD-187 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Vinyl |
| Material | Brass |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 14RBD-187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.