Thomas & Betts 161-66430-3008 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 16 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Thomas & Betts 161-66430-3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.