Thomas & Betts 17210-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Inside Diameter | 3.1mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 17210-3 to view detailed technical specifications.
No datasheet is available for this part.