Thomas & Betts 18RA-10FL technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| Mount | Bolt |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-10FL to view detailed technical specifications.
No datasheet is available for this part.