
Thomas & Betts 18RA-10X technical specifications.
| Dimension | 24.63 x 7.87mm |
| Family | RA |
| Manufacturer | Thomas & Betts |
| Part No | 18RA-10X |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 16-22 AWG |
| Stud Size | 4.82 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
