Thomas & Betts 18RA-38 technical specifications.
| Color | Red |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.