Thomas & Betts 18RA-6FLX technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | Sta-Kon |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-6FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.