Thomas & Betts 18RA-6FX technical specifications.
| Dimension | 23.88 x 6.35mm |
| Family | RA |
| Manufacturer | Thomas & Betts |
| Part No | 18RA-6FX |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | 16-22 AWG |
| Stud Size | 3.51 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-6FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.