Thomas & Betts 18RA-8F technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.