Thomas & Betts 18RA-8FLX technical specifications.
| Color | Red |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 18RA-8FLX to view detailed technical specifications.
No datasheet is available for this part.